-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESC-04-40-04-01-L-VT by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5103
|
Newark | ".100" Powerstrip /40 A Signal/Power Combo Socket Strip" Rohs Compliant: Yes |Samtec PESC-04-40-04-01-L-VT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9000 / $24.7400 | Buy Now |
DISTI #
612-PESC-04-40-04-01-L-VT-ND
|
DigiKey | CONN SKT .1" PWR/SNGL COMBO Min Qty: 1 Lead time: 6 Weeks Container: Tray |
39 In Stock |
|
$13.7431 / $22.6500 | Buy Now |
DISTI #
PESC-04-40-04-01-L-VT
|
Avnet Americas | Conn Power Terminal Strip HDR 8Power/40Signal POS Solder ST Thru-Hole 144 Terminal 1 Port - Trays (Alt: PESC-04-40-04-01-L-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$12.8736 / $22.1970 | Buy Now |
DISTI #
200-PESC04400401LVT
|
Mouser Electronics | Power to the Board .100" PowerStrip(TM)/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 52 |
|
$12.0600 / $22.6500 | Buy Now |
DISTI #
V36:1790_08586950
|
Arrow Electronics | Conn Socket Strip SKT 8Power/40Signal POS 6.35mm/2.54mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2513 | Americas - 16 |
|
$15.2300 / $22.6500 | Buy Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant |
112 In Stock |
|
$11.2600 / $25.1700 | Buy Now |
DISTI #
77826623
|
Verical | Conn Socket Strip SKT 8Power/40Signal POS 6.35mm/2.54mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 108 |
|
$15.7765 / $29.6118 | Buy Now |
DISTI #
87336471
|
Verical | Conn Socket Strip SKT 8Power/40Signal POS 6.35mm/2.54mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$26.2222 / $37.6087 | Buy Now |
DISTI #
5cd91007cd7c1c4c3866db7e
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 0 |
|
$8.3900 / $22.6500 | Buy Now |
DISTI #
PESC-04-40-04-01-L-VT
|
IBS Electronics | CONN POWER TERMINAL STRIP HDR 8POWER/40SIGNAL POS SOLDER ST THRU-HOLE 144 TERMINAL 1 PORT Min Qty: 1 Package Multiple: 1 | 112 |
|
$14.6380 / $32.7210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESC-04-40-04-01-L-VT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-04-40-04-01-L-VT
Samtec Inc
Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACT: 6.35MM | |
Body Breadth | 0.472 inch | |
Body Depth | 0.497 inch | |
Body Length | 3.75 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 22.9 A | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
Yes, the PESC-04-40-04-01-L-VT connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the PESC-04-40-04-01-L-VT connector is 125°C (257°F) according to Samtec's datasheet.
The PESC-04-40-04-01-L-VT connector has a moisture-resistant design, but it's not fully waterproof. Samtec recommends following their guidelines for environmental testing and ensuring proper sealing to prevent moisture ingress.
The mating cycle life of the PESC-04-40-04-01-L-VT connector is 500 cycles minimum according to Samtec's datasheet.