-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESC-04-12-04-01-L-VT-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5101
|
Newark | ".100" Powerstrip /40 A Signal/Power Combo Socket Strip" Rohs Compliant: Yes |Samtec PESC-04-12-04-01-L-VT-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $22.7500 | Buy Now |
DISTI #
SAM12739-ND
|
DigiKey | CONN RCPT 20POS GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
39 In Stock |
|
$14.0880 / $20.7700 | Buy Now |
DISTI #
PESC-04-12-04-01-L-VT-LC
|
Avnet Americas | - Trays (Alt: PESC-04-12-04-01-L-VT-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$12.0384 / $19.8352 | Buy Now |
DISTI #
200-ESC04120401LVTLC
|
Mouser Electronics | Power to the Board .100" PowerStrip(TM)/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 69 |
|
$7.8000 / $20.7700 | Buy Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$10.2100 / $20.2400 | Buy Now |
DISTI #
5cd90fdbcd7c1c4c3866a9c9
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$7.7900 / $20.7700 | Buy Now |
DISTI #
000000000003526884
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$11.5900 / $20.7700 | Buy Now |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$10.2100 / $20.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESC-04-12-04-01-L-VT-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-04-12-04-01-L-VT-LC
Samtec Inc
Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.472 inch | |
Body Depth | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P8 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Terminal Length | 0.097 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
The recommended torque for the screw locks on PESC-04-12-04-01-L-VT-LC is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the PESC-04-12-04-01-L-VT-LC is designed to withstand high-vibration environments. Samtec's testing shows that it can survive up to 20 Gs of vibration in the Z-axis and 10 Gs in the X and Y axes.
The PESC-04-12-04-01-L-VT-LC has a mating cycle life of 500 cycles minimum, according to Samtec's specifications.
The PESC-04-12-04-01-L-VT-LC has an operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature applications. However, it's essential to consider the temperature rating of the specific materials used in your design.
While the PESC-04-12-04-01-L-VT-LC is designed for use with 1.57 mm thick PCBs, Samtec offers customization options for other PCB thicknesses. Contact Samtec's technical support for more information.