Part Details for PES1-S5-S3-M by CUI Inc
Results Overview of PES1-S5-S3-M by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PES1-S5-S3-M Information
PES1-S5-S3-M by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PES1-S5-S3-M
PES1-S5-S3-M CAD Models
PES1-S5-S3-M Part Data Attributes
|
PES1-S5-S3-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PES1-S5-S3-M
CUI Inc
3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
Alternate Parts for PES1-S5-S3-M
This table gives cross-reference parts and alternative options found for PES1-S5-S3-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PES1-S5-S3-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDS1-S5-S3-D | CUI Inc | Check for Price | 3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range | PES1-S5-S3-M vs PDS1-S5-S3-D |
REM10-53.3S/ACTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | PES1-S5-S3-M vs REM10-53.3S/ACTRL |
RP-053.3S/P | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | PES1-S5-S3-M vs RP-053.3S/P |
PESE1-S5-S3-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module | PES1-S5-S3-M vs PESE1-S5-S3-M-TR |
PDS1-S5-S3-S | CUI Inc | Check for Price | 3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range | PES1-S5-S3-M vs PDS1-S5-S3-S |
MEJ1S0503SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module | PES1-S5-S3-M vs MEJ1S0503SC |
PES1-S5-S3-M Frequently Asked Questions (FAQ)
-
CUI recommends a PCB layout with a solid ground plane, minimal trace lengths, and a decoupling capacitor (e.g., 10uF) between the input and output pins to ensure stable operation and minimize EMI.
-
To ensure reliability in high-temperature environments, CUI recommends following the derating guidelines in the datasheet, using a heat sink if necessary, and ensuring good airflow around the module.
-
CUI recommends keeping the input voltage ripple within 10% of the nominal input voltage to ensure stable operation and prevent damage to the module.
-
Yes, the PES1-S5-S3-M can be used in redundant or parallel configurations, but CUI recommends consulting with their application engineers to ensure proper design and implementation.
-
CUI provides an MTBF of 1.5 million hours at 25°C, calculated according to MIL-HDBK-217F, but this value may vary depending on the specific application and operating conditions.