Part Details for PES1-S5-S3-M by Bel Fuse
Results Overview of PES1-S5-S3-M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PES1-S5-S3-M Information
PES1-S5-S3-M by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PES1-S5-S3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PES1-S5-S3-M
|
Avnet Americas | dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 3.3 Vdc, 303 mA, single unregulated output, SMT, tube pkg - Rail/Tube (Alt: PES1-S5-S3-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |