-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 3.3V 1W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PES1-S5-S3-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
4 Partner Stock |
|
$10.7200 / $11.7920 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 3.3 Vdc, 0.303 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
4 Partner Stock |
|
$10.7200 / $11.7920 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 303 mA, single unregulated output, SMT, T&R pkg | 0 |
|
$35.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PES1-S5-S3-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PES1-S5-S3-M-TR
CUI Inc
DC/DC CONVERTER 3.3V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for PES1-S5-S3-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PES1-S5-S3-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM1-S5-S3-S | CUI Inc | $5.6750 | 3.3 Vdc, 0.3.3 A, 1 W, 4.5~5.5 Vdc Input Range | PES1-S5-S3-M-TR vs PDM1-S5-S3-S |
PDSE1-S5-S3-S | CUI Inc | Check for Price | 3.3 Vdc, 0.303 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | PES1-S5-S3-M-TR vs PDSE1-S5-S3-S |
RP-053.3S/P/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | PES1-S5-S3-M-TR vs RP-053.3S/P/X2 |
IV0503SA-H4 | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | PES1-S5-S3-M-TR vs IV0503SA-H4 |
PDSE1-S5-S3-D | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module | PES1-S5-S3-M-TR vs PDSE1-S5-S3-D |
PDS1-S5-S3-M | CUI Inc | Check for Price | 3.3 Vdc, 0.303 A, 1 W | PES1-S5-S3-M-TR vs PDS1-S5-S3-M |
REM1-053.3S | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | PES1-S5-S3-M-TR vs REM1-053.3S |
RP-053.3S/P | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/4 | PES1-S5-S3-M-TR vs RP-053.3S/P |
PDSE1-S5-S3-M | CUI Inc | Check for Price | 3.3 Vdc, 0.303 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | PES1-S5-S3-M-TR vs PDSE1-S5-S3-M |
PEM1-S5-S3-S | CUI Inc | Check for Price | 3.3 Vdc, .303 A, 1 W. | PES1-S5-S3-M-TR vs PEM1-S5-S3-S |
A good PCB layout for the PES1-S5-S3-M-TR should consider the following: keep the input and output traces separate, use a solid ground plane, and minimize the length of the input and output traces to reduce EMI.
To ensure reliable operation over the full operating temperature range, ensure that the module is properly derated, and the system is designed to handle the maximum temperature coefficient of the module.
The recommended input capacitor is a 10uF ceramic capacitor, and the recommended output capacitor is a 22uF ceramic capacitor. However, the actual capacitor values may vary depending on the specific application and requirements.
To protect the module from overvoltage and undervoltage conditions, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to the input of the module.
The maximum allowable ripple current for the PES1-S5-S3-M-TR is 30% of the maximum output current. Exceeding this limit may reduce the module's reliability and lifespan.