Part Details for PES1-S12-S5-M-TR by CUI Inc
Results Overview of PES1-S12-S5-M-TR by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PES1-S12-S5-M-TR Information
PES1-S12-S5-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PES1-S12-S5-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3948
|
Newark | Dc-Isolated 1W 10.8 13.2Vinput 5V200Ma Single Unr |Cui PES1-S12-S5-M-TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 | Buy Now |
DISTI #
102-2691-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
169 In Stock |
|
$5.5318 / $6.7400 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
1170 In Stock |
|
$9.4600 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
1170 In Stock |
|
$9.4600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 1 W, 10.8 13.2 Vdc input, 5 Vdc, 200 mA, single ungegulated output, SMT,T&R package | 0 |
|
$35.3400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 494 |
|
RFQ |
Part Details for PES1-S12-S5-M-TR
PES1-S12-S5-M-TR CAD Models
PES1-S12-S5-M-TR Part Data Attributes
|
PES1-S12-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PES1-S12-S5-M-TR
CUI Inc
PES1-S12-S5-M-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 7.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
Alternate Parts for PES1-S12-S5-M-TR
This table gives cross-reference parts and alternative options found for PES1-S12-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PES1-S12-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCN1-S12-S5-M | CUI Inc | $4.8200 | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | PES1-S12-S5-M-TR vs PCN1-S12-S5-M |
R12P05S/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | PES1-S12-S5-M-TR vs R12P05S/X2 |
AM1L-1205SH30-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 72; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.6; H (in): 0.26; W (mm): 11.2; L (mm): 15.24; H (mm): 6.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary | PES1-S12-S5-M-TR vs AM1L-1205SH30-NZ |
AM1LS-1205SH30-NZTR | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | PES1-S12-S5-M-TR vs AM1LS-1205SH30-NZTR |
R12P05S/R8/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, | PES1-S12-S5-M-TR vs R12P05S/R8/X2 |
PHP1-S12-S5-M | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | PES1-S12-S5-M-TR vs PHP1-S12-S5-M |
R12P05S/P/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | PES1-S12-S5-M-TR vs R12P05S/P/X2 |
R12P05S/R6.4/P/X2 | RECOM Power GmbH | Check for Price | DC-DC Unregulated Power Supply Module, | PES1-S12-S5-M-TR vs R12P05S/R6.4/P/X2 |
PES1-S12-S5-M-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the PES1-S12-S5-M-TR would involve keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces to reduce EMI.
-
To ensure reliable operation in high-temperature environments, make sure to follow the recommended derating curves, provide adequate airflow, and consider using a heat sink or thermal interface material to reduce the operating temperature of the converter.
-
Exceeding the maximum input voltage rating can cause permanent damage to the converter, including overheating, electrical overstress, and even failure. It's essential to ensure that the input voltage remains within the specified range to guarantee reliable operation.
-
Yes, the PES1-S12-S5-M-TR can be used in a redundant or parallel configuration, but it's crucial to follow the manufacturer's guidelines and ensure that the converters are properly synchronized and configured to avoid any potential issues.
-
The PES1-S12-S5-M-TR has built-in EMI filtering, but additional filtering may be required depending on the specific application and regulatory requirements. It's recommended to consult the datasheet and relevant regulatory standards for guidance.