Part Details for PEMH17,115 by NXP Semiconductors
Results Overview of PEMH17,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEMH17,115 Information
PEMH17,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PEMH17,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86011657
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW Automotive 6-Pin SOT-666 T/R Min Qty: 5781 Package Multiple: 1 Date Code: 1201 | Americas - 24000 |
|
$0.0649 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN, SOT6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.0322 / $0.0519 | Buy Now |
Part Details for PEMH17,115
PEMH17,115 CAD Models
PEMH17,115 Part Data Attributes
|
PEMH17,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMH17,115
NXP Semiconductors
PEMH17; PUMH17 - NPN/NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 0.47 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PEMH17,115
This table gives cross-reference parts and alternative options found for PEMH17,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMH17,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEMH17 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | PEMH17,115 vs PEMH17 |
PEMH17 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PEMH17,115 vs PEMH17 |
PEMH17,115 | Nexperia | Check for Price | PEMH17; PUMH17 - NPN/NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us SOT 6-Pin | PEMH17,115 vs PEMH17,115 |
NSBC144WDXV6T1G | onsemi | Check for Price | Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | PEMH17,115 vs NSBC144WDXV6T1G |