Part Details for PEMH11115 by Nexperia
Results Overview of PEMH11115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEMH11115 Information
PEMH11115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PEMH11115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEMH11115
|
IBS Electronics | PEMH11 SERIES 50 V 100 MA NPN/NPN RESISTOR-EQUIPPED TRANSISTOR - SOT-666 Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0714 / $0.0766 | Buy Now |
DISTI #
PEMH11,115
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMH11,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 4000 |
|
$0.0529 / $0.0643 | Buy Now |