-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMH11 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kΩ, R2 = 10n kΩ@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEMH11,315 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEMH11,315-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT-666 Min Qty: 8000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0628 / $0.0818 | Buy Now |
DISTI #
PEMH11,315
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMH11,315) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0584 | Buy Now |
DISTI #
771-PEMH11,315
|
Mouser Electronics | Digital Transistors 50 V, 100 mA NPN/NPN resistor-equipped double transistor, R1 = 4.7 kohm, R2 = 47 kohm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PEMH11,315
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 6Pin SOT666 TR (Alt: PEMH11,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PEMH11,315
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 6Pin SOT666 TR (Alt: PEMH11,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMH11,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMH11,315
Nexperia
PEMH11 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kΩ, R2 = 10n kΩ@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-04-13 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
A good PCB layout for PEMH11,315 should have a solid ground plane, short and wide traces for power and ground, and a decoupling capacitor (e.g., 100nF) close to the device. This helps reduce EMI and ensures stable operation.
The input capacitor value depends on the input voltage, output voltage, and desired output ripple. A general rule of thumb is to use a capacitor with a value between 1uF to 10uF, with a voltage rating at least 1.5 times the input voltage. Consult Nexperia's application notes for more specific guidance.
The maximum allowed voltage drop across PEMH11,315 is typically around 2.5V to 3.5V, depending on the specific application and output current. Exceeding this limit may reduce the device's efficiency and reliability.
To ensure PEMH11,315 operates within its SOA, monitor the device's junction temperature, output current, and input voltage. Avoid exceeding the maximum ratings for these parameters, and ensure proper thermal management and cooling.
For optimal thermal performance, ensure a good thermal interface between the device and the PCB, use a thermal pad or heat sink if necessary, and provide adequate airflow around the device. Consult Nexperia's thermal design guidelines for more information.