Part Details for PEM2-S24-D15-S by CUI Inc
Results Overview of PEM2-S24-D15-S by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEM2-S24-D15-S Information
PEM2-S24-D15-S by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PEM2-S24-D15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 2 W, 21.6 26.4 Vdc input, 15 Vdc, 67 mA, dual unregulated output, SIP | 0 |
|
$34.9900 | Buy Now |
Part Details for PEM2-S24-D15-S
PEM2-S24-D15-S CAD Models
PEM2-S24-D15-S Part Data Attributes
|
PEM2-S24-D15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEM2-S24-D15-S
CUI Inc
15/-15 Vdc, 0.067 A, 2 W, 21.6~26.4 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | NEGETIVE OUTPUT VOLTAGE IS -15 VOLT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |
PEM2-S24-D15-S Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the bottom layer of the PCB, connected to the tab of the PEM2-S24-D15-S. This helps to dissipate heat efficiently.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250-270°C. Apply a small amount of solder paste to the PCB pads, and use a gentle soldering technique to avoid overheating the component.
-
The maximum allowable voltage derating for the PEM2-S24-D15-S is 80% of the rated voltage. This means that if the rated voltage is 24V, the maximum allowable voltage derating would be 19.2V.
-
While the PEM2-S24-D15-S is designed to operate in a variety of environments, it's not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or potting. Consult with the manufacturer for specific guidance.
-
The recommended storage condition for the PEM2-S24-D15-S is in a dry, cool place with a temperature range of 10-30°C and humidity <60% RH. Avoid storing the components in direct sunlight or near heat sources.