Part Details for PEM2-S12-S5-D by CUI Inc
Results Overview of PEM2-S12-S5-D by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEM2-S12-S5-D Information
PEM2-S12-S5-D by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PEM2-S12-S5-D
PEM2-S12-S5-D CAD Models
PEM2-S12-S5-D Part Data Attributes
|
PEM2-S12-S5-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEM2-S12-S5-D
CUI Inc
2 W, 5 V, 400 mA, Single Unregulated Output, Isolated Dc-Dc converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T5 | |
Length | 20.32 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP5/14,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 8.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
PEM2-S12-S5-D Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area connected to the tab of the PEM2-S12-S5-D, with multiple vias to dissipate heat to the inner layers or the backside of the PCB.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Avoid applying excessive force or pressure during soldering, and ensure the component is properly aligned with the PCB pads.
-
The maximum allowable voltage derating for the PEM2-S12-S5-D is 80% of the rated voltage, as specified in the datasheet. Exceeding this derating may affect the reliability and lifespan of the component.
-
While the PEM2-S12-S5-D is designed to operate in a variety of environments, it's recommended to take precautions when using it in high-humidity environments. Apply a conformal coating to the PCB and ensure the component is properly sealed to prevent moisture ingress.
-
Store the PEM2-S12-S5-D in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -20°C to 40°C, with a relative humidity of 60% or less.