-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEH200KD5220MB2 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0703
|
Newark | Capacitor, 22000Uf, 40V, 35X95, Capacitance:22000Μf, Voltage Rating:40V, Product Range:Peh200 Series, Lifetime @ Temperature:60000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:35Mm, Lead Rohs Compliant: Yes |Kemet PEH200KD5220MB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.5800 / $38.1900 | Buy Now |
DISTI #
399-5652-ND
|
DigiKey | CAP ALUM 22000UF 20% 40V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
57 In Stock |
|
$22.7997 / $35.2800 | Buy Now |
DISTI #
PEH200KD5220MB2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 40 V, ? 20%, Screw - Boxed Product (Development Kits) (Alt: PEH200KD5220MB2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
80-PEH200KD5220MB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 22000uF Screw Te With Mounting Stud RoHS: Compliant | 0 |
|
$22.7100 / $33.6000 | Order Now |
DISTI #
70395440
|
RS | 22000uF 40V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8000 / $32.0000 | RFQ |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
PEH200KD5220MB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 40V 22000uF Screw Te With Mounting Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$22.0400 | Buy Now |
DISTI #
PEH200KD5220MB2
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22000 uF 40 V 20 Screw (Alt: PEH200KD5220MB2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
DISTI #
A451GK223M040A
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22000 uF 40 V 20 Screw (Alt: A451GK223M040A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200KD5220MB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200KD5220MB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Leakage Current | 6.64 mA | |
Length | 95 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 17100 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
The recommended land pattern for PEH200KD5220MB2 can be found in the KEMET Corporation's land pattern guide, which provides detailed information on the recommended pad layout and dimensions for this component.
To handle thermal management, ensure good airflow around the component, use a heat sink if necessary, and follow the recommended thermal derating guidelines provided in the datasheet.
The maximum operating temperature range for PEH200KD5220MB2 is -55°C to +125°C, as specified in the datasheet.
Yes, PEH200KD5220MB2 is designed to withstand high-vibration environments, but it's essential to follow the recommended mounting and soldering guidelines to ensure reliable operation.
To ensure reliability in a humid environment, follow the recommended storage and handling guidelines, and consider using a conformal coating or potting compound to protect the component from moisture.