Part Details for PEF21628EV1X by Rochester Electronics LLC
Results Overview of PEF21628EV1X by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEF21628EV1X Information
PEF21628EV1X by Rochester Electronics LLC is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PEF21628EV1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PEF21628EV1X-ND
|
DigiKey | PEF21628 - SOCRATES Single-chann Min Qty: 7 Container: Tray MARKETPLACE PRODUCT |
58327 In Stock |
|
$46.2200 | Buy Now |
|
Rochester Electronics | PEF21628 - SOCRATES Single-channel SHDSL EFM system-on-chip RoHS: Compliant Status: Rochester Active Min Qty: 1 | 43547 |
|
$33.6000 / $42.0000 | Buy Now |
Part Details for PEF21628EV1X
PEF21628EV1X CAD Models
PEF21628EV1X Part Data Attributes
PEF21628EV1X Frequently Asked Questions (FAQ)
-
Rochester Electronics recommends following the PCB layout guidelines provided in the datasheet, ensuring a minimum of 2oz copper thickness, and using thermal vias to dissipate heat. Additionally, a thermal pad on the bottom of the package can be connected to a heat sink or a thermal plane on the PCB to improve heat dissipation.
-
Rochester Electronics recommends consulting the datasheet and application notes for specific biasing and configuration guidelines. Additionally, engineers can contact Rochester Electronics' technical support team for customized guidance and support.
-
Rochester Electronics is a trusted supplier of high-reliability components, and the PEF21628EV1X meets or exceeds industry standards for quality and reliability. Engineers can request reliability and quality metrics data from Rochester Electronics, which includes information on MTBF, FIT rates, and other relevant metrics.
-
Yes, the PEF21628EV1X is a sensitive device and requires proper ESD protection during handling and assembly. Rochester Electronics recommends following standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials.
-
The PEF21628EV1X is rated for operation up to 125°C, but engineers should consult the datasheet and application notes for specific guidance on temperature derating and thermal management. Additionally, Rochester Electronics can provide customized support for high-temperature applications.