-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEC16-2220F-N0024 by Bourns Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0347
|
Newark | Incremental Encoder, 2Ch, 100Rpm, 5Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Horizontal, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns PEC16-2220F-N0024 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.1700 | Buy Now |
DISTI #
PEC16-2220F-N0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1125 In Stock |
|
$0.8800 / $1.6900 | Buy Now |
DISTI #
PEC16-2220F-N0024
|
Avnet Americas | - Trays (Alt: PEC16-2220F-N0024) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6853 / $0.7350 | Buy Now |
DISTI #
652-PEC16-2220FN0024
|
Mouser Electronics | Encoders 20MM SHAFT NO switch RoHS: Compliant | 383 |
|
$0.8230 / $1.4500 | Buy Now |
DISTI #
V36:1790_06255491
|
Arrow Electronics | Mechanical Encoder Rotary Incremental Flat 0.02N.m Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2242 | Americas - 70 |
|
$0.6914 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.83oz.in Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
DISTI #
65218949
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.02N.m Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2242 | Americas - 70 |
|
$0.6914 | Buy Now |
DISTI #
PEC16-2220F-N0024
|
TTI | Encoders 20MM SHAFT NO switch RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 490 In Stock |
|
$0.9700 / $1.3600 | Buy Now |
DISTI #
PEC16-2220F-N0024
|
TTI | Encoders 20MM SHAFT NO switch RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 490 In Stock |
|
$0.9700 / $1.3600 | Buy Now |
DISTI #
PEC16-2220F-N0024
|
Avnet Abacus | (Alt: PEC16-2220F-N0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC16-2220F-N0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC16-2220F-N0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
The recommended soldering temperature for PEC16-2220F-N0024 is between 250°C to 260°C for a maximum of 10 seconds.
Yes, PEC16-2220F-N0024 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating temperature range for PEC16-2220F-N0024 is -40°C to 125°C.
Yes, PEC16-2220F-N0024 is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
The typical lead time for PEC16-2220F-N0024 is 8-12 weeks, but this may vary depending on the quantity and availability.