Part Details for PEC10SBAN by Sullins Connector Solutions
Results Overview of PEC10SBAN by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEC10SBAN Information
PEC10SBAN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PEC10SBAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1112E-10-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19448 In Stock |
|
$0.4359 / $0.8100 | Buy Now |
DISTI #
PEC10SBAN-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4987 | Buy Now |
DISTI #
SULPEC10SBAN
|
Heilind Electronics | Americas - 1 in Stock |
|
$0.5953 / $0.5954 | Buy Now |
Part Details for PEC10SBAN
PEC10SBAN CAD Models
PEC10SBAN Part Data Attributes
|
PEC10SBAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PEC10SBAN
Sullins Connector Solutions
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PEC10SBAN
This table gives cross-reference parts and alternative options found for PEC10SBAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC10SBAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EBM15DSEF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking | PEC10SBAN vs EBM15DSEF |
PEC10SBAN Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the PEC10SBAN connector is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the PEC10SBAN connector is designed to withstand high-vibration environments and is suitable for use in applications such as industrial control systems, transportation systems, and more.
-
Yes, the PEC10SBAN connector is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The operating temperature range of the PEC10SBAN connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the PEC10SBAN connector is designed to operate in harsh environments and has a protective coating to resist corrosion and moisture.