-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEC04SAAN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1012E-04-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2738 In Stock |
|
$0.2228 / $0.4300 | Buy Now |
|
Bristol Electronics | 1481 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 152 |
|
$0.5173 / $1.0345 | Buy Now |
DISTI #
PEC04SAAN
|
IBS Electronics | PEC SERIES SINGLE ROW 4 POSITION 2.54 MM STRAIGHT BREAKAWAY HEADER Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.1885 / $0.2093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC04SAAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PEC04SAAN
Sullins Connector Solutions
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for PEC04SAAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC04SAAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH31042V202 | Cvilux Corporation | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PEC04SAAN vs CH31042V202 |
The recommended torque for the screws on the PEC04SAAN connector is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the PEC04SAAN connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, automotive, and industrial control systems.
Yes, the PEC04SAAN connector is designed to operate in harsh environments, including high temperatures up to 125°C (257°F) and high humidity. However, it's recommended to consult with Sullins Connector Solutions for specific application requirements.
The PEC04SAAN connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.
Yes, the PEC04SAAN connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in European Union countries.