Part Details for PEANKIT1026 by Pasternack Enterprises
Results Overview of PEANKIT1026 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEANKIT1026 Information
PEANKIT1026 by Pasternack Enterprises is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PEANKIT1026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEANKIT1026-ND
|
DigiKey | ANTENNA KIT: 3DBI 10FT Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
9 In Stock |
|
$137.2696 / $155.9900 | Buy Now |
DISTI #
PEANKIT1026
|
Pasternack Enterprises US | Key Specifications. Antenna Type Omni. Helium Hotspot Antenna Upgrade Kit, 3dBi 800MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable and Lightning Protector. The PEANKIT1026 EU Helium Hotspot Antenna Upgrade Kit from Pasternack was designed with the serious Helium HNT Miner in mind. PEANKIT1026 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range, increased witnessing and Proof-of-Coverage over OEM components. The PEANKIT1026 achieves enhanced performance by utilizing Pasternack’s 800 MHz high-performance Omni-directional antennas designed for the 800 MHz European ISM band. These LoRa, LoRaWAN antennas feature a rugged 1.3" diameter UV-stable fiberglass radome for durability, aesthetics and long service life. The PEANKIT1026 comes with a 3 dBi Omni Antenna that operates from 824 MHz to 876 MHz ffrequency range. Combined with our Low Loss 400 series cable with integrated Lightning Protector, the 400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 10 ft Low Loss cable comes terminated with an N Male in-line gas discharge tube suppressor, to the antenna, and an RP-SMA Male connector compatible with the leading Hotspot miners on the market. The PEANKIT1026 from Pasternack brings industry proven components direct to the Helium enthusiast, ship worldwide the same day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 9 |
|
$131.9900 / $149.9900 | Buy Now |