Part Details for PE73SP1035 by Pasternack Enterprises
Results Overview of PE73SP1035 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE73SP1035 Information
PE73SP1035 by Pasternack Enterprises is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PE73SP1035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE73SP1035-ND
|
DigiKey | Type N F/F In/Out Coax RF Surge Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$144.8824 / $168.4700 | Buy Now |
DISTI #
PE73SP1035
|
Pasternack Enterprises US | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 512 MHz, Maximum Input Power: 750 Watts, Direction: Directional, Throughput Energy: 0.5 uJ. Type N F/F In/Out Coax RF Surge Protector, 100MHz - 512MHz, DC Block, 750W, IP67, 20kA, Filter, Bracket Away from Arrestor., RF coaxial surge protector (sometimes referred to as a lightning arrestor or surge suppressor) PE73SP1035 from Pasternack is in-stock and will ship same business day as it is purchased. This radio frequency coax surge protector suppressor protects against high electromagnetic pulses (EMP) / power surges that are typically caused by lightning or severe electrical changes. Our Type N F/F in/out coax RF surge protector, 100MHz - 512MHz, DC block, 750W, IP67, 20kA, filter, bracket away from arrestor is typically used with a RF system of one or more components exposed to the outdoors, like an antenna. The coaxial lightning surge arrestor is designed to pass through the desired frequency range while protecting the RF equipment from DC surges. This Pasternack coax surge protector PE73SP1035 is 50 Ohm and has a type N input. The 50 Ohm type N surge protector is a female gender for input and N type in female for output. Our N type F/F surge protectors utilize surge filter protection technology. The frequency range of this surge filter type N F/F lightning surge arrestor is 100 MHz to 512 MHz. Power handling maximum of PE73SP1035 is 750 W. The Pasternack 750 Watts type N surge suppressor is rated at 0.5 uJ let-through. This coax lightning protection component has a 600 maximum voltage. Additional product specs and CAD drawing with dimensions for this IP 67 female to female N type surge protector from Pasternack can be found in the details of the specifications datasheet PDF on this page. Pasternack is a supplier of one of the broadest and deepest inventory of RF, microwave and millimeter wave components available for shipping same business day. Our ISO 9001:2008 registered facilities will ship the coaxial surge protector components from stock the business day of your purchase. Expert technical support and a friendly, knowledgeable sales team are here to help you with your RF requirements. These and many other reasons are why Pasternack is one of the best websites where to find and buy coaxial IP 67 type N surge protector products. Min Qty: 1 Package Multiple: 1 | 21 |
|
$139.3100 / $161.9900 | Buy Now |