Part Details for PE73SP1022 by Pasternack Enterprises
Results Overview of PE73SP1022 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE73SP1022 Information
PE73SP1022 by Pasternack Enterprises is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PE73SP1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE73SP1022-ND
|
DigiKey | Type N F/F In/Out Bulkhead Coax Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$17.7008 / $20.5800 | Buy Now |
DISTI #
PE73SP1022
|
Pasternack Enterprises US | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 125 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 500 Watts, Direction: Directional, Throughput Energy: 800 uJ. Type N F/F In/Out Bulkhead Coax RF Surge Protector, 125MHz - 1GHz, DC Block, 500W, 20kA, Blocking Cap and Gas Tube., RF coaxial surge protector (sometimes referred to as a lightning arrestor or surge suppressor) PE73SP1022 from Pasternack is in-stock and will ship same business day as it is purchased. This radio frequency coax surge protector suppressor protects against high electromagnetic pulses (EMP) / power surges that are typically caused by lightning or severe electrical changes. Our Type N F/F in/out bulkhead coax RF surge protector, 125MHz - 1GHz, DC block, 500W, 20kA, blocking cap and gas tube is typically used with a RF system of one or more components exposed to the outdoors, like an antenna. The coaxial lightning surge arrestor is designed to pass through the desired frequency range while protecting the RF equipment from DC surges. This Pasternack coax surge protector PE73SP1022 is 50 Ohm and has a type N input. The 50 Ohm type N surge protector is a female gender for input and N type in female for output. Our type N F/F surge protectors utilize blocking cap and gas tube protection technology. The frequency range of this blocking cap and gas tube N type F/F lightning surge arrestor is 125 MHz to 1 GHz. Power handling maximum of PE73SP1022 is 500 W. The Pasternack 500 Watts type N bulkhead surge suppressor is rated at 800 uJ let-through. This coax lightning protection component has a 1,200 maximum voltage. Additional product specs and CAD drawing with dimensions for this female to female type N surge protector from Pasternack can be found in the details of the specifications datasheet PDF on this page. Pasternack is a supplier of one of the broadest and deepest inventory of RF, microwave and millimeter wave components available for shipping same business day. Our ISO 9001:2008 registered facilities will ship the coaxial surge protector components from stock the business day of your purchase. Expert technical support and a friendly, knowledgeable sales team are here to help you with your RF requirements. These and many other reasons are why Pasternack is one of the best websites where to find and buy coaxial N type bulkhead surge protector products. Min Qty: 1 Package Multiple: 1 | 1 |
|
$17.0200 / $19.7900 | Buy Now |