Part Details for PE70A2007 by Pasternack Enterprises
Results Overview of PE70A2007 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE70A2007 Information
PE70A2007 by Pasternack Enterprises is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PE70A2007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE70A2007-ND
|
DigiKey | 8 GHz to 12 GHz Voltage Control Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,104.9600 / $2,392.0000 | Buy Now |
DISTI #
PE70A2007
|
Pasternack Enterprises US | Key Specifications, Design: Voltage Variable, Maximum Frequency: 12 GHz, Impedance: 50, VSWR Maximum: 1.8, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0, Maximum Attenuation: 0. 8 GHz to 12 GHz Voltage Control Attenuator, 30 dB, Field Replaceable SMA. Pasternack’s PE70A2007 is an active voltage variable attenuator constructed to reduce the amplitude level of an incoming signal. This high-reliability voltage variable attenuator comes with a 50 Ohm impedance and has a 30 dBm typical input power. Our solder pin control RF attenuator offers frequency coverage from 8 GHz to 12 GHz. This threaded RF digital attenuator has a female connector gender configuration for input and output ports. The PE70A2007 voltage variable attenuator is ideal for test & measurement, military and commercial communications, military electronic systems and research & development applications. This active radio frequency attenuator has an operational temperature range from -40 deg C to 85 deg C. This PE70A2007 attenuator with field replaceable SMA female connectors from Pasternack has an aluminum body with gold plating. Our solder pin control RF attenuator comes with a 1.8:1 maximum VSWR along with 0.15 Amps maximum DC current. The PE70A2007 radio frequency attenuator has 1.7 dB typical insertion loss. This voltage variable RF attenuator is designed to meet environmental test conditions for altitude, vibration, humidity and shock. Pasternack can ship active RF attenuators from stock the same day you order them. We offer the broadest and deepest inventory of RF and microwave components available. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality voltage variable radio frequency attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,024.0000 / $2,300.0000 | Buy Now |