-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF DTC 100-3000MHZ 10QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE64906B-Z by pSemi is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1079-1-ND
|
DigiKey | IC RF DTC 100-3000MHZ 10QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10466 In Stock |
|
$0.7125 / $0.9200 | Buy Now |
DISTI #
81-PE64906B-Z
|
Mouser Electronics | Trimmer / Variable Capacitors Green 10 lead 2x2 QFN RoHS: Compliant | 13760 |
|
$0.7000 / $0.9200 | Buy Now |
|
Win Source Electronics | IC RF DTC 100-3000MHZ 10QFN | 22900 |
|
$1.0725 / $1.6087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE64906B-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE64906B-Z
pSemi
IC RF DTC 100-3000MHZ 10QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Peregrine Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
Ensure the VCC pin is connected to a stable 3.3V power supply, and the VEE pin is connected to a stable -3.3V power supply. Also, ensure the bias resistors (RBIAS) are correctly sized to set the desired bias current.
The PE64906B-Z can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
Use a logic analyzer or oscilloscope to monitor the input and output signals. Check the power supply voltages, bias resistors, and PCB layout for any issues. Consult the datasheet and application notes for troubleshooting guides.
The PE64906B-Z is rated for operation up to 85°C. However, it's recommended to derate the device's performance and consider thermal management techniques to ensure reliable operation in high-temperature environments.