Part Details for PE6033A by Pasternack Enterprises
Results Overview of PE6033A by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE6033A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6033A-ND
|
DigiKey | 2 Watt Feed-Thru Load Up to 1 GH Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$184.7664 / $196.5600 | Buy Now |
DISTI #
PE6033A
|
Pasternack Enterprises US | Key Specifications, Termination Type: Feed-Thru Load, Impedance: 50 Ohm, Maximum Frequency: 1 GHz, Maximum VSWR: 1.65:1, Minimum Frequency: DC, Maximum Power: 2 Watt, Body Material: Brass, Connector Series: N, Connector Gender: Male, Temperature, Max Operating: 155 deg C, Temperature, Min Operating: -55 deg C. 2 Watt Feed-Thru Load Up to 1 GHz with N-Type Male to N-Type Female Brass Body. Pasternack’s PE6033A RF load termination (also known as a dummy load) has a N-type male connector. This Pasternack N-type male load / termination is rated for a maximum frequency of 1 GHz. Our N-type male termination load is a feed-thru load termination with a 50 Ohm impedance. The max input power rating (CW) of this RF termination is 2 Watts. Make your online purchase right now to take advantage of our same-day shipping. This N-type terminator is manufactured with a brass body. Pasternack's 50 Ohm N-type coaxial termination has a maximum input power (CW) of 2 Watts and a maximum VSWR of 1.65:1. This RF termination is commonly used to terminate devices such as couplers, circulators, hybrids, and combiners. Our 50 Ohm RF terminator has gasket made from silicone. Additional dimensions and specifications for this feed-thru load termination are on our downloadable PDF datasheet above. Pasternack's PE6033A terminator has a N-type connector and is designed to withstand temperatures between -55 to +155 deg C. This 2 Watts RF termination has a heatsink body that is designed to provide adequate heat dissipation within its full frequency of operation. Our radio frequency termination is suitable for wireless, SatCom, radar systems, test and measurement, commercial and military communications applications. Pasternack is where to buy a 1 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our 2 watt N-type male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our feed-thru load termination load will ship worldwide the same business day as purchased. Min Qty: 1 Package Multiple: 1 | 4 |
|
$177.6600 / $189.0000 | Buy Now |