-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, QCC20, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE4312C-Z by pSemi is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1178-1-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4800 | Buy Now |
DISTI #
81-PE4312C-Z
|
Mouser Electronics | Attenuators Green 20 lead 4x4 QFN RoHS: Compliant | 0 |
|
$2.4800 / $5.3200 | Order Now |
|
Bristol Electronics | 8756 |
|
RFQ | ||
|
Win Source Electronics | RF ATTENUATOR 31.5DB 50OHM 20QFN | 28232 |
|
$1.1550 / $1.4918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE4312C-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE4312C-Z
pSemi
SPECIALTY TELECOM CIRCUIT, QCC20, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Peregrine Semiconductor | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -3.3 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure a low-ESR capacitor is placed close to the device for optimal decoupling.
Bias the device with a voltage source that provides a low impedance path to ground. Ensure the bias voltage is within the recommended range (2.7V to 5.5V) and the bias current is limited to 10mA.
For optimal performance, match the input impedance to 50 ohms and the output impedance to the load impedance (typically 50 ohms). Use a pi-network or a T-network for impedance matching.
Use a low-noise bias voltage source, minimize the distance between the device and the input signal source, and ensure proper grounding and shielding of the PCB. Additionally, use a low-pass filter at the input to reduce high-frequency noise.
The PE4312C-Z can handle up to 24 dBm of input power. However, it's recommended to operate the device at a maximum of 20 dBm to ensure optimal linearity and reliability.