Part Details for PE3W03732/SP2-24 by Pasternack Enterprises
Results Overview of PE3W03732/SP2-24 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W03732/SP2-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W03732/SP2-24
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: N, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: LMR-400, RF Cable Type: LMR-400, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. N Male Right Angle to TNC Male Right Angle Low Loss Cable 24 Inch Length Using LMR-400 Coax with HeatShrink and 180 Deg. Clock., Radio frequency assembly N male right angle to TNC male right angle low loss cable 24 inch length using LMR-400 coax with heatshrink and 180 deg. clock from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The N male right angle to TNC male right angle low loss cable 24 inch length using LMR-400 coax with heatshrink and 180 deg. clock, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom type N to TNC cable assembly orders will ship the same business day as well. Pasternack RF coax low loss cable assembly is built with a right angle type N cable connection on one end and a right angle TNC cable connection on the other. Our low loss right angle type N to right angle TNC cable assembly has a male gender on end 1 and a male on end 2. PE3W03732/SP2-24 can also be known as a low loss right angle type N plug to right angle TNC plug cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 0.5-inch diameter has copper clad aluminum as the cable's inner conducting material and PE (F) dielectric type. This cable assembly employs durable and flexible materials, and with a 4-inch bend radius, it can withstand repetitive movements, ensuring reliable performance over extended periods. Our PE3W03732/SP2-24 RF cable has a PE jacket of 0.405-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 85 degrees C. The flexible RF cable has a between series connection. This cable assembly has a typical propagation velocity of 85% and a minimum RF shielding of 90 dB. Our right angle type N male to right angle TNC male cable has a maximum VSWR of 1.4:1. Type N plug to TNC plug cable assembly PE3W03732/SP2-24 is built with LMR-400 which is a flexible coax type. The Pasternack flexible type N cable assembly is manufactured with right angle type N to right angle TNC cable connectors, has a 50 Ohm impedance, and is double shielded. Both the connectors have a crimp/solder attachment method and a brass body. Additional dimensions, specifications and CAD drawings for this low loss RF cable are available on our downloadable PDF datasheet. PE3W03732/SP2-24 can also be used in the other direction and will be a right angle TNC male to right angle type N male cable assembly if the opposite connectivity is required. Low loss type N right angle plug to TNC right angle plug cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality type N to TNC cable assembly for quick shipment worldwide. Variations of type N and TNC cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal type N to TNC low loss RF cable assembly as per your requirements. LMR® is a registered trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 405 |
|
$87.7100 / $101.9900 | Buy Now |