Part Details for PE3M0277-60 by Pasternack Enterprises
Results Overview of PE3M0277-60 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3M0277-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3M0277-60-ND
|
DigiKey | SMPM Size 12 D38999 Contact Pin Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$162.8952 / $185.1100 | Buy Now |
DISTI #
PE3M0277-60
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: Mini SMP, Connector 1 Size: 12, Connector 1 Gender: Pin, Connector 1 Specification: MIL-DTL-38999, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Male, Connector 2 Specification: MIL-STD-348A, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Beryllium Copper, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-SR405FL, RF Cable Type: Coax, RF Cable Specification: PE-SR405FL datasheet, RF Cable Impedance : 50 Ohm. SMPM Size 12 D38999 Contact Pin to SMA Male Cable 60 Inch Length Using PE-SR405FL Coax with HeatShrink, LF Solder. The PE3M0277-60 from Pasternack is a D38999 contact cable assembly that is built with a size 12 mini SMP pin contact connection on one end and a SMA male connector on the other. Pasternack MIL-DTL-38999 (also known as D38999 or 38999) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense/military, production environments, general use, etc. This mini SMP to SMA cable assembly is a part of one of the largest selections of same-day ship coaxial cables for RF, microwave, and millimeter wave interconnect solutions. This high frequency D38999 cable assembly operates at a maximum frequency of 18 GHz. This radio frequency cable assembly can withstand temperatures ranging from -65 to 125 degrees C. Our mini SMP pin to SMA male cable has a maximum VSWR of 1.4:1. This RF cable assembly with a 0.5-inch diameter has copper clad steel as the cable’s inner conducting material and PTFE dielectric type. The PE3M0277-60 between-series RF cable has 0.78 inches of repeated minimum bend radius. Mini SMP pin to SMA male cable assembly is built with PE-SR405FL, which is a formable coax type. The Pasternack PE3M0277-60 formable cable assembly has a 50 Ohm impedance and is single shielded. Additional dimensions, specifications, and CAD drawings for this mini SMP to SMA RF cable are available on our downloadable PDF datasheet. Mini SMP pin to SMA male cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy high quality custom RF cable assembly products for rugged and MIL-STD designed military/defense, aerospace, outdoor and harsh environment, microwave and millimeter wave radio transmitter receiver, component inter-connection and more for RF test & measurement labs, telecom, phase stable, phase and delay matching, and other radio frequency applications can be manufactured. Variations of mini SMP and SMA cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. For further information on similar products, our expert technical support and trained sales team can get you the ideal mini SMP to SMA RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$156.6300 / $177.9900 | Buy Now |