Part Details for PE3FCA112-10M by Pasternack Enterprises
Results Overview of PE3FCA112-10M by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3FCA112-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3FCA112-10M
|
Pasternack Enterprises US | Key Specifications, Mode: Multimode, Multimode Class: OM5, Fiber Diameter: 50/125, Cable Assembly Color: Lime Green, Return Loss Min: 30 dB, Insertion Loss Max: 0.3 dB, Connector 1 Series: LC, Connector 1 Polish Type: UPC, Connector 2 Series: SC, Connector 2 Polish Type: UPC, Jacket Burn Rating: OFNP, Cable Diameter: 2 mm, Max Crush Resistance, Short Term (N/100mm): 200, Max Crush Resistance, Long Term (N/100mm): 50, Max Operating Temperature: 60 deg C, Min Operating Temperature: 0 deg C, Ingress Protection (IP) Rating: Non-Rated. Fiber Optic Patch Cable, Simplex LC UPC to SC UPC, MM OM5, 2.0mm Plenum, Lime Green-10M. Pasternack’s PE3FCA112-10M fiber optic patch cord is a robust and versatile fiber optic cable assembly designed for high-performance data transmission in various environments. This 10-meter long patch cable assembly is equipped with simplex LC/UPC to SC/UPC connectors. Our lime green fiber optic cable has a plenum (OFNP) rated PVC jacket that ensures compliance with fire and safety standards. With an operating temperature range of 0 to 60 degrees C and a storage temperature range of -20 to 60 degrees C, this cable provides reliable performance across diverse conditions. The fiber optic jumper from Pasternack is suitable for applications such as telecom and networking, data centers, enterprise and corporate networks, broadcasting and media production, military and defense, healthcare and medical imaging, transportation and rail and oil and gas. With the flexibility of custom lengths, the PE3FCA112-10M fiber optic assembly can be tailored to meet specific installation requirements, ensuring efficient network management in high-density setups without compromising on delivery time or quality. Additional dimensions, specifications, and CAD drawings for this fiber optic patch cord component can be found on its downloadable PDF datasheet. Pasternack has one of the largest in-stock selections of LC/UPC to SC/UPC fiber optic patch cords for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal OM5 multimode fiber optic cable that meets your requirements. Min Qty: 1 Package Multiple: 1 | 321 |
|
$36.9700 / $42.0100 | Buy Now |