Part Details for PE3CA2005-12 by Pasternack Enterprises
Results Overview of PE3CA2005-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3CA2005-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3CA2005-12-ND
|
DigiKey | COAX CBL TRB TO TRS 12" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$150.2488 / $174.7100 | Buy Now |
DISTI #
PE3CA2005-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TRB, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 78 Ohm, Connector 2 Series: TRS Subminiature, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 78 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: PE-30-02003, RF Cable Type: 30-02003, RF Cable Impedance: 78 Ohm, Length, Max: 12 inches. 78 Ohm 3-Slot TRS Subminiature Solder/Clamp Plug to 3-Slot TRB Solder/Clamp Plug for PE-30-02003 Twinax (.150 O.D.) 12" Cable., Radio frequency assembly 78 Ohm 3-Slot TRS subminiature solder/clamp plug to 3-Slot TRB solder/clamp plug for PE-30-02003 twinax (.150 O.D.) 12" cable from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The 78 Ohm 3-Slot TRS subminiature solder/clamp plug to 3-Slot TRB solder/clamp plug for PE-30-02003 twinax (.150 O.D.) 12" cable, TRB cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TRB to TRS subminiature cable assembly orders will ship same day as well. Pasternack RF twinax 1553 cable assembly is built with TRB cable connection on one end and TRS subminiature cable connection on the other. Our 1553 TRB to TRS subminiature cable assemblies have a plug gender on end 1 and plug on end 2. PE3CA2005-12 can also be known as a 1553 TRB male to TRS subminiature male cable assembly and will be shipped same-day as it is purchased. TRB male to TRS subminiature male cable assembly PE3CA2005-12 is built with 30-02003 which is a flexible twinax type. The Pasternack flexible TRB cable assembly is manufactured with TRB to TRS subminiature cable connectors, has a 78 Ohm impedance. RF specs on this 500 MHz maximum frequency TRB plug to TRS subminiature plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3CA2005-12 can also be used in the other direction and will be TRS subminiature plug to TRB plug cable assembly if the opposite connectivity is required. 1553 TRB male to TRS subminiature male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TRB to TRS subminiature cable assembly for quick shipment worldwide. Variations of TRB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 78 Ohm 3-Slot TRS subminiature solder/clamp plug to 3-Slot TRB solder/clamp plug for PE-30-02003 twinax (.150 O.D.) 12" cable. Min Qty: 1 Package Multiple: 1 | 17 |
|
$144.4700 / $167.9900 | Buy Now |