Part Details for PE3CA1100LF-12 by Pasternack Enterprises
Results Overview of PE3CA1100LF-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3CA1100LF-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3CA1100LF-12-ND
|
DigiKey | COAX CBL QMA TO QMA 12" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
26 In Stock |
|
$88.5352 / $102.9500 | Buy Now |
DISTI #
PE3CA1100LF-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: QMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: QMA, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: LMR-240, RF Cable Type: LMR-240, RF Cable Impedance: 50 Ohm, Length, Max: 12 inches. QMA Male Right Angle to QMA Male Right Angle Low Loss Cable 12 Inch Length Using LMR-240 Coax With Times Microwave Components, LF Solder., Radio frequency assembly QMA male right angle to QMA male right angle low loss cable 12 inch length using LMR-240 coax with Times Microwave components, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The QMA male right angle to QMA male right angle low loss cable 12 inch length using LMR-240 coax with Times Microwave components, LF solder, QMA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom QMA to QMA cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with right angle QMA cable connection on one end and right angle QMA cable connection on the other. Our low loss right angle QMA to right angle QMA cable assemblies have a male gender on end 1 and male on end 2. PE3CA1100LF-12 can also be known as a low loss right angle QMA plug to right angle QMA plug cable assembly and will be shipped same-day as it is purchased. QMA plug to QMA plug cable assembly PE3CA1100LF-12 is built with LMR-240 which is a flexible coax type. The Pasternack flexible QMA cable assembly is manufactured with right angle QMA to right angle QMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5.8 GHz maximum frequency QMA right angle male to QMA right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. Low loss QMA right angle plug to QMA right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality QMA to QMA cable assembly for quick shipment worldwide. Variations of QMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this QMA male right angle to QMA male right angle low loss cable 12 inch length using LMR-240 coax with Times Microwave components, LF solder. Min Qty: 1 Package Multiple: 1 | 26 |
|
$85.1300 / $98.9900 | Buy Now |