Part Details for PE3C7759-200CM by Pasternack Enterprises
Results Overview of PE3C7759-200CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C7759-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3C7759-200CM-ND
|
DigiKey | COAX CBL 1.85MM TO 2.4MM 6.6' Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
77 In Stock |
|
$198.5464 / $230.8700 | Buy Now |