Part Details for PE35121-24 by Pasternack Enterprises
Results Overview of PE35121-24 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE35121-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE35121-24-ND
|
DigiKey | COAX CBL 3.5MM TO 3.5MM 24" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
29 In Stock |
|
$248.6328 / $289.1100 | Buy Now |