Part Details for PE15A1003 by Pasternack Enterprises
Results Overview of PE15A1003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE15A1003 Information
PE15A1003 by Pasternack Enterprises is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PE15A1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A1003-ND
|
DigiKey | 2.2 dB NF, 13 dBm Psat, 8 GHz to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$2,580.8640 / $2,932.8000 | Buy Now |
DISTI #
PE15A1003
|
Pasternack Enterprises US | Key Specifications, Gain: 38 dB, Power Output: 13 dBm Psat, Frequency, Min: 8 GHz, Frequency, Max: 12 GHz, Design: Low Noise, Voltage, DC Max: 13 Volts, Current, DC Max: 250 mA, Connector Series: SMA. 2.2 dB NF, 13 dBm Psat, 8 GHz to 12 GHz, Low Noise Amplifier, 38 dB Gain, SMA. PE15A1003 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 8 GHz and maximum frequency of 12 GHz. LNA amplifier PE15A1003 is rated at 13 Volts DC maximum and 250 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$2,594.4000 / $2,820.0000 | Buy Now |