Part Details for PE-W112TF007-12 by Pasternack Enterprises
Results Overview of PE-W112TF007-12 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-W112TF007-12 Information
PE-W112TF007-12 by Pasternack Enterprises is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PE-W112TF007-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-W112TF007-12
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-112, Flange Type 1: CMR, Waveguide Size 2: WR-112, Flange Type 2: CMR, Length: 12, Frequency, Min: 7.05 GHz, Frequency, Max: 10 GHz, Max Power (CW): 1,260. WR-112 Twistable Flexible Waveguide 12 Inch, CMR Flange Operating from 7.05 to 10 GHz. Pasternack’s PE-W112TF007-12 flexible waveguide is twistable in design. This twistable flexible waveguide assembly has WR-112 waveguides on sides 1 and 2, respectively. Our 12-inch twistable waveguide is one of over 40,000 RF, microwave, and millimeter wave components. The WR-112 flexible waveguide, along with our other RF components, will ship worldwide on the same day of purchase. This flexible waveguide assembly body is made of brass. The twistable waveguide is covered by a neoprene jacket which protects the waveguide and provides mechanical support. This waveguide section operates within the frequency range of 7.05 GHz to 10 GHz. Our WR-112 flexible waveguide is designed with the CMR flange on side 1 and side 2. This brass twistable waveguide assembly has a typical VSWR of 1.1:1. This flexible waveguide has CMR flanges made of brass for input and output. Our waveguide assembly has a typical insertion loss of 0.12 dB. Our RF, microwave and millimeter wave products maintain a 99.4% availability and are part of the broadest selection in the industry. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality WR-112 flexible/twistable waveguide assembly that meets your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$747.1200 / $849.0000 | Buy Now |