-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 262uH, 20%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-51513NL by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9369
|
Newark | Inductor 144Uh, 10Amp Npb/Tray |Pulse PE-51513NL RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $12.5700 | Buy Now |
DISTI #
PE-51513NL-ND
|
DigiKey | FIXED IND 144UH 10A 32 MOHM TH Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7625 / $16.7700 | Buy Now |
DISTI #
PE-51513NL
|
Avnet Americas | Toroidal Inductor, 144 uH, 10 A, 32 Milliohm, ? 20% - Trays (Alt: PE-51513NL) RoHS: Compliant Min Qty: 170 Package Multiple: 10 Lead time: 7 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
673-PE-51513NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR RoHS: Compliant | 0 |
|
$10.7600 / $11.2600 | Order Now |
|
Onlinecomponents.com | PE-515XX series High Current THT Toroidal Inductor, up to 17A RoHS: Compliant | 0 |
|
$10.6500 / $22.1300 | Buy Now |
DISTI #
82389100
|
Verical | Inductor High Current Toroid 262uH/144uH 20% 10A 0.032Ohm DCR Pin RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2421 | Americas - 9 |
|
$18.4471 | Buy Now |
DISTI #
000000000002153841
|
Sager | Power Inductors - Leaded INDUCTOR Min Qty: 170 | 0 |
|
$11.3300 | Buy Now |
DISTI #
PE-51513NL
|
Avnet Abacus | Toroidal Inductor 144 uH 10 A 32 Milliohm 20 (Alt: PE-51513NL) RoHS: Compliant Min Qty: 170 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE-51513NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-51513NL
Pulse Electronics Corporation
General Purpose Inductor, 262uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Pulse Electronics | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 262 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Pulse Electronics provides a recommended PCB layout and footprint in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and reduce electromagnetic interference (EMI).
The PE-51513NL has a maximum operating temperature of 125°C. To ensure reliable operation, it's crucial to implement proper thermal management techniques, such as using thermal vias, heat sinks, or thermal interface materials. Pulse Electronics recommends following their thermal design guidelines and performing thermal simulations to ensure the component operates within its specified temperature range.
While the datasheet doesn't specify a maximum VSWR, Pulse Electronics recommends maintaining a VSWR of 1.5:1 or less to ensure optimal performance and prevent damage to the component. Higher VSWR values can lead to reduced power handling, increased heat generation, and potentially cause component failure.
Pulse Electronics offers a range of high-reliability and aerospace-grade components, but the PE-51513NL is not specifically designed for these applications. Engineers should consult with Pulse Electronics or consider alternative components that meet the required standards, such as MIL-PRF-39010 or ESCC 3401, for high-reliability or aerospace applications.
Pulse Electronics provides troubleshooting guides and application notes that cover common issues, such as signal degradation, overheating, or component failure. Engineers can also consult with Pulse Electronics' technical support team or perform their own analysis using tools like signal analyzers or thermal imaging cameras to identify and resolve issues.