Part Details for PE-1812ACC220STS by Pulse Electronics Corporation
Results Overview of PE-1812ACC220STS by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-1812ACC220STS Information
PE-1812ACC220STS by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PE-1812ACC220STS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3114
|
Newark | Common Mode Filter, 0.31A, Smd, Dc Current Rating:310Ma, Inductance:22Μh, Product Range:1812 Acc Series, Impedance:1.2Kohm, Inductor Case/Package:1812 [4532 Metric], Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm Rohs Compliant: Yes |Pulse Electronics PE-1812ACC220STS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4180 |
|
$0.2920 | Buy Now |
DISTI #
51AK3115
|
Newark | Common Mode Filter, 0.31A, Smd, Dc Current Rating:310Ma, Inductance:22Μh, Product Range:1812 Acc Series, Impedance:1.2Kohm, Inductor Case/Package:1812 [4532 Metric], Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm Rohs Compliant: Yes |Pulse Electronics PE-1812ACC220STS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.3700 | Buy Now |
DISTI #
553-2564-1-ND
|
DigiKey | CMC 310MA 2LN 1.2KOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20107 In Stock |
|
$0.3269 / $0.7200 | Buy Now |
DISTI #
PE-1812ACC220STS
|
Avnet Americas | Choke, Common Mode, 22 uH, 1.2 kOhm, 310 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PE-1812ACC220STS) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3041 / $0.3461 | Buy Now |
DISTI #
673-PE-1812ACC220STS
|
Mouser Electronics | Common Mode Chokes / Filters AEC-Q200 Chip Choke 22uH .6Ohms Q200 RoHS: Compliant | 2779 |
|
$0.3270 / $0.7200 | Buy Now |
DISTI #
P41:2556_20025194
|
Arrow Electronics | Common Mode Chokes Dual 22uH 1.2kOhm 10MHz 0.31A 0.6Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 585 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2248 | Europe - 5842 |
|
$0.1710 | Buy Now |
|
Onlinecomponents.com | ACMC 1812,22 UH,25%,SMT NPB RoHS: Compliant |
4500 In Stock |
|
$0.3110 / $0.3290 | Buy Now |
DISTI #
70333394
|
Verical | Common Mode Chokes Dual 22uH 1.2kOhm 10MHz 0.31A 0.6Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2236 | Americas - 4500 |
|
$0.4104 / $0.4277 | Buy Now |
DISTI #
86235235
|
Verical | Common Mode Chokes Dual 22uH 1.2kOhm 10MHz 0.31A 0.6Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 172 Package Multiple: 1 | Americas - 4180 |
|
$0.4142 / $0.4768 | Buy Now |
DISTI #
87174107
|
Verical | Common Mode Chokes Dual 22uH 1.2kOhm 10MHz 0.31A 0.6Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 1461 |
|
$0.4500 / $0.6620 | Buy Now |
Part Details for PE-1812ACC220STS
PE-1812ACC220STS CAD Models
PE-1812ACC220STS Part Data Attributes
|
PE-1812ACC220STS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1812ACC220STS
Pulse Electronics Corporation
Data Line Filter, 1 Function(s), 0.31A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 1812 , 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 22 µH | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.31 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |
PE-1812ACC220STS Frequently Asked Questions (FAQ)
-
A recommended PCB layout for the PE-1812ACC220STS is to use a symmetrical layout with the inductor centered on the PCB, and to keep the inductor away from other components to minimize electromagnetic interference (EMI).
-
The PE-1812ACC220STS is designed to minimize high-frequency noise and EMI through its shielded construction and magnetic field cancellation. However, additional EMI filtering may be necessary depending on the specific application.
-
The PE-1812ACC220STS has an operating temperature range of -40°C to +125°C, but derating may be necessary for high-temperature applications.
-
Yes, the PE-1812ACC220STS is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q200 and IEC 62211.
-
The PE-1812ACC220STS is designed to minimize saturation and core loss through its optimized core material and winding design. However, saturation and core loss may still occur under high-current or high-frequency conditions.