-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 0.2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-1812ACC101STS by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3110
|
Newark | Ferrite Bead, 1812, 0.2A, 2Ohm, Smd, Dc Current Rating:200Ma, Inductance:100Μh, Product Range:1812 Acc Series, Impedance:7.5Kohm, Inductor Case/Package:-, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm Rohs Compliant: Yes |Pulse Electronics PE-1812ACC101STS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2770 |
|
$0.4040 / $0.4770 | Buy Now |
DISTI #
51AK3111
|
Newark | Common Mode Filter, 0.2A, Smd, Dc Current Rating:200Ma, Inductance:100Μh, Product Range:1812 Acc Series, Impedance:7.5Kohm, Product Length:4.5Mm, Product Width:3.2Mm, Product Height:3Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics PE-1812ACC101STS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.3700 | Buy Now |
DISTI #
553-2566-1-ND
|
DigiKey | CMC 200MA 2LN 7.5KOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34608 In Stock |
|
$0.3277 / $0.7200 | Buy Now |
DISTI #
PE-1812ACC101STS
|
Avnet Americas | Choke, Common Mode, 100?H, 200mA, 7.5kohm, 200mA4.5mm L x 3.2mm W x 3mm H - Tape and Reel (Alt: PE-1812ACC101STS) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.3041 / $0.3251 | Buy Now |
DISTI #
673-PE-1812ACC101STS
|
Mouser Electronics | Common Mode Chokes / Filters AEC-Q200 Chip Choke 100uH 2Ohms Q200 RoHS: Compliant | 3902 |
|
$0.3510 / $0.7200 | Buy Now |
|
Future Electronics | ACMC, 1812, 100uH, SMT, Automotive RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Onlinecomponents.com | ACMC 1812,100 UH,25%,SMT NPB RoHS: Compliant |
4550 In Stock |
|
$0.3012 / $0.3271 | Buy Now |
DISTI #
85020564
|
Verical | Common Mode Chokes Dual 100uH 7.5kOhm 10MHz 0.2A 2Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 4500 |
|
$0.3975 / $0.4252 | Buy Now |
DISTI #
PE-1812ACC101STS
|
TTI | Common Mode Chokes / Filters AEC-Q200 Chip Choke 100uH 2Ohms Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$0.4460 / $0.5020 | Buy Now |
|
Future Electronics | ACMC, 1812, 100uH, SMT, Automotive Min Qty: 500 Package Multiple: 500 |
5000 null |
|
$0.5550 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE-1812ACC101STS
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1812ACC101STS
Pulse Electronics Corporation
Data Line Filter, 1 Function(s), 0.2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 1812 , 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Inductance | 100 µH | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 7500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |
Pulse Electronics recommends a specific PCB layout and land pattern to ensure optimal performance and minimize signal loss. It's best to consult with Pulse Electronics' application notes or contact their technical support for customized guidance.
The PE-1812ACC101STS is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). However, additional shielding or filtering may be necessary depending on the specific application and environment. Consult with Pulse Electronics' technical support for customized EMI mitigation strategies.
While the datasheet specifies an operating temperature range, it's essential to note that the PE-1812ACC101STS can operate safely up to 125°C. However, derating may be necessary for extreme temperature conditions. Consult with Pulse Electronics' technical support for specific guidance.
Yes, the PE-1812ACC101STS requires proper handling and storage to prevent damage. It's essential to follow Pulse Electronics' recommended storage and handling procedures to maintain the component's integrity and performance.
While the PE-1812ACC101STS is designed to be robust, it's crucial to consult with Pulse Electronics' technical support to determine the component's suitability for high-vibration or high-shock environments. Additional testing or customization may be necessary to ensure reliability.