Part Details for PE-1206PFB121ST by Pico Electronics Inc
Results Overview of PE-1206PFB121ST by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-1206PFB121ST Information
PE-1206PFB121ST by Pico Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for PE-1206PFB121ST
PE-1206PFB121ST CAD Models
PE-1206PFB121ST Part Data Attributes
|
PE-1206PFB121ST
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PE-1206PFB121ST
Pico Electronics Inc
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 1.6 mm |
Alternate Parts for PE-1206PFB121ST
This table gives cross-reference parts and alternative options found for PE-1206PFB121ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1206PFB121ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE-1206PFB121ST | Pulse Electronics Corporation | $0.0583 | Ferrite Chip, | PE-1206PFB121ST vs PE-1206PFB121ST |
PE-1206PFB500ST | Pulse Electronics Corporation | Check for Price | Ferrite Chip, | PE-1206PFB121ST vs PE-1206PFB500ST |