Part Details for PE-118SR-BULK by Pasternack Enterprises
Results Overview of PE-118SR-BULK by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-118SR-BULK Information
PE-118SR-BULK by Pasternack Enterprises is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PE-118SR-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE-118SR-BULK-ND
|
DigiKey | Semirigid Coax Cable 0.118 Diame Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
47 In Stock |
|
$51.5900 / $59.9900 | Buy Now |
DISTI #
PE-118SR-BULK
|
Pasternack Enterprises US | Key Specifications. Generic Name 118 Semi-rigid Flex Type Semi-Rigid Impedance 50 Ohm Dielectric Type PTFE (LD) No. of Shields 1 Attenuation at 1 Ghz. 12.5 dB Power, Max at 1 Ghz. 500 Watts Frequency, Max 46 GHz Max Operating Temperature 200 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Minimum Bend Radius, One Time 0.4 in Coax Type Coax. Semirigid Coax Cable 0.118 Diameter With Copper Outer Conductor. PE-118SR-BULK part number from Pasternack is a 118 Semi-rigid coax cable that is semi-rigid. Pasternack PE-118SR semi-rigid coax cable is 50 Ohm and has a PTFE (LD) dielectric. PE-118SR coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 46 GHz. PE-118SR coax cable has an attenuation at 1 GHz of 12.5 dB and a maximum power of 500 watts at 1 GHz. Pasternack 118 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-118SR cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-118SR or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 19 |
|
$55.8900 / $64.9900 | Buy Now |