-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZVTFTR2.0B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7725
|
Newark | Zener Diode, 2V, 1W, Sod-128, Zener Voltage Nom:2V, Power Dissipation:1W, Diode Case Style:Sod-128, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Pdzvtf Series, Qualification:Aec-Q101Rohs Compliant: Yes |Rohm PDZVTFTR2.0B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.1300 / $0.4400 | Buy Now |
DISTI #
32AJ8472
|
Newark | Zener Diode, 2V, 1W, Sod-128, Zener Voltage Vz Typ:2V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Qualification Rohs Compliant: Yes |Rohm PDZVTFTR2.0B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0920 / $0.0980 | Buy Now |
DISTI #
PDZVTFTR2.0BCT-ND
|
DigiKey | DIODE ZENER 2.12V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9129 In Stock |
|
$0.0925 / $0.4300 | Buy Now |
DISTI #
94AC7725
|
Avnet Americas | Zener Single Diode, 2 V, 1 W, SOD-128, 2 Pins, 150 ?C, Surface Mount - Product that comes on tape, but is not reeled (Alt: 94AC7725) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2000 / $0.4470 | Buy Now |
DISTI #
755-PDZVTFTR2.0B
|
Mouser Electronics | Zener Diodes 2-2.24V 40mA SOD-128, PMDTM RoHS: Compliant | 2866 |
|
$0.0920 / $0.4300 | Buy Now |
DISTI #
69267651
|
Verical | Zener Diode Single 2.12V 6% 25Ohm 1000mW Automotive 2-Pin PMDT-M T/R Min Qty: 475 Package Multiple: 1 Date Code: 2318 | Americas - 3420 |
|
$0.1440 / $0.2730 | Buy Now |
DISTI #
65123297
|
Verical | Zener Diode Single 2.12V 6% 25Ohm 1000mW Automotive 2-Pin PMDT-M T/R Min Qty: 421 Package Multiple: 1 Date Code: 2201 | Americas - 2985 |
|
$0.1688 / $0.1865 | Buy Now |
|
Quest Components | 2388 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
PDZVTFTR2.0B
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3420 |
|
$0.0869 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTFTR2.0B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTFTR2.0B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2017-04-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 40 mA |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Use a heat sink or thermal interface material to reduce thermal resistance. Ensure good airflow and avoid blocking airflow around the device. Follow the recommended operating temperature range (Tj) of -40°C to 150°C.
The maximum allowed voltage on the input pins is 5.5V. Exceeding this voltage may cause damage to the device.
Yes, but ensure that the switching frequency is within the recommended range (up to 1MHz). Exceeding this frequency may cause increased power losses and reduced efficiency.
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input and output lines to protect the device from electrostatic discharge.