-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZ9.1BZ by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PDZ9.1BZCT-ND
|
DigiKey | DIODE ZENER 9.1V 400MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29990 In Stock |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
PDZ9.1BZ
|
Avnet Americas | - Tape and Reel (Alt: PDZ9.1BZ) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0194 | Buy Now |
DISTI #
771-PDZ9.1BZ
|
Mouser Electronics | Zener Diodes 50 V, 100 mA PNP/PNP resistor-equipped double transistor, R1 = 2.2 kohm, R2 = 47 kohm RoHS: Compliant | 0 |
|
$0.0180 | Order Now |
DISTI #
PDZ9.1BZ
|
TTI | Zener Diodes 50 V, 100 mA PNP/PNP resistor-equipped double transistor, R1 = 2.2 kohm, R2 = 47 kohm RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0140 / $0.0198 | Buy Now |
DISTI #
PDZ9.1BZ
|
EBV Elektronik | (Alt: PDZ9.1BZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ9.1BZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ9.1BZ
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ9.1BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ9.1BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDZ9.1B,115 | Nexperia | $0.0087 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ9.1BZ vs PDZ9.1B,115 |
PDZ9.1B | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1BZ vs PDZ9.1B |
PDZ9.1BT/R | Nexperia | Check for Price | Zener Diode | PDZ9.1BZ vs PDZ9.1BT/R |
PDZ9.1B/DG | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1BZ vs PDZ9.1B/DG |
PDZ9.1B/T1 | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PDZ9.1BZ vs PDZ9.1B/T1 |
PDZ9.1B-T | Nexperia | Check for Price | Zener Diode | PDZ9.1BZ vs PDZ9.1B-T |
934054858135 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1BZ vs 934054858135 |
934054858145 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1BZ vs 934054858145 |
PDZ9.1B,145 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1BZ vs PDZ9.1B,145 |
PDZ9.1BF | Nexperia | Check for Price | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ9.1BZ vs PDZ9.1BF |