Part Details for PDZ9.1B_R2_10001 by PanJit Semiconductor
Results Overview of PDZ9.1B_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZ9.1B_R2_10001 Information
PDZ9.1B_R2_10001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PDZ9.1B_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PDZ9.1B_R2_10001
|
Mouser Electronics | Zener Diodes 400mW ZENER 9V RoHS: Compliant | 0 |
|
$0.0310 | Order Now |
|
NAC | 400mW,ZENER,SOD-323,9V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for PDZ9.1B_R2_10001
PDZ9.1B_R2_10001 CAD Models
PDZ9.1B_R2_10001 Part Data Attributes
|
PDZ9.1B_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZ9.1B_R2_10001
PanJit Semiconductor
Zener Diode, 9.1V V(Z), 2%, 0.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ9.1B_R2_10001
This table gives cross-reference parts and alternative options found for PDZ9.1B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ9.1B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDZ9.1B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, | PDZ9.1B_R2_10001 vs PDZ9.1B_R1_10001 |
ZMM9V1B | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.5W, | PDZ9.1B_R2_10001 vs ZMM9V1B |