Part Details for PDZ9.1B by Nexperia
Results Overview of PDZ9.1B by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZ9.1B Information
PDZ9.1B by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PDZ9.1B
PDZ9.1B CAD Models
PDZ9.1B Part Data Attributes
|
PDZ9.1B
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ9.1B
Nexperia
Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1997-09-08 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for PDZ9.1B
This table gives cross-reference parts and alternative options found for PDZ9.1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ9.1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDZ9.1B,115 | Nexperia | $0.0087 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ9.1B vs PDZ9.1B,115 |
PDZ9.1BT/R | Nexperia | Check for Price | Zener Diode | PDZ9.1B vs PDZ9.1BT/R |
PDZ9.1B/DG | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B vs PDZ9.1B/DG |
PDZ9.1B/T1 | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PDZ9.1B vs PDZ9.1B/T1 |
PDZ9.1B-T | Nexperia | Check for Price | Zener Diode | PDZ9.1B vs PDZ9.1B-T |
PDZ9.1BZ | Nexperia | Check for Price | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ9.1B vs PDZ9.1BZ |
934054858135 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B vs 934054858135 |
934054858145 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B vs 934054858145 |
PDZ9.1B,145 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B vs PDZ9.1B,145 |
PDZ9.1BF | Nexperia | Check for Price | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ9.1B vs PDZ9.1BF |