-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZ9.1B,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5689
|
Newark | Diode, Zener, 9.1V, 0.4W, Sod323, Zener Voltage Nom:9.1V, Power Dissipation:400Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Pdz-B Series Rohs Compliant: Yes |Nexperia PDZ9.1B,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1355 |
|
$0.0060 | Buy Now |
DISTI #
93X4607
|
Newark | Zener Single Diode, 9.1 V, 400 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes |Nexperia PDZ9.1B,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
1727-1720-1-ND
|
DigiKey | DIODE ZENER 9.1V 400MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6970 In Stock |
|
$0.0164 / $0.1100 | Buy Now |
DISTI #
PDZ9.1B,115
|
Avnet Americas | Diode Zener Single 9.04V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ9.1B,115) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0138 | Buy Now |
DISTI #
771-PDZ91B115
|
Mouser Electronics | Zener Diodes Single Zener diodes RoHS: Compliant | 66345 |
|
$0.0150 / $0.1100 | Buy Now |
DISTI #
E02:0323_00162773
|
Arrow Electronics | Diode Zener Single 9.04V 2% 400mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2251 | Europe - 42000 |
|
$0.0128 / $0.0144 | Buy Now |
|
Future Electronics | PDZ-B Series 9.1 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 132000Reel |
|
$0.0125 / $0.0136 | Buy Now |
DISTI #
86029663
|
Verical | Diode Zener Single 9.04V 2% 400mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2201 | Americas - 237000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
83606352
|
Verical | Diode Zener Single 9.04V 2% 400mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Date Code: 2251 | Americas - 42000 |
|
$0.0129 / $0.0145 | Buy Now |
DISTI #
86009180
|
Verical | Diode Zener Single 9.04V 2% 400mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2101 | Americas - 21000 |
|
$0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ9.1B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ9.1B,115
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, UMD2, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1997-09-08 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 5.5 mV/°C | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ9.1B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ9.1B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDZ9.1B | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B,115 vs PDZ9.1B |
PDZ9.1BT/R | Nexperia | Check for Price | Zener Diode | PDZ9.1B,115 vs PDZ9.1BT/R |
PDZ9.1B/DG | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B,115 vs PDZ9.1B/DG |
PDZ9.1B/T1 | NXP Semiconductors | Check for Price | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | PDZ9.1B,115 vs PDZ9.1B/T1 |
PDZ9.1B-T | Nexperia | Check for Price | Zener Diode | PDZ9.1B,115 vs PDZ9.1B-T |
PDZ9.1BZ | Nexperia | Check for Price | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ9.1B,115 vs PDZ9.1BZ |
934054858135 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B,115 vs 934054858135 |
934054858145 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B,115 vs 934054858145 |
PDZ9.1B,145 | Nexperia | Check for Price | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ9.1B,115 vs PDZ9.1B,145 |
PDZ9.1BF | Nexperia | Check for Price | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ9.1B,115 vs PDZ9.1BF |
The recommended operating voltage range for PDZ9.1B,115 is 10.5 V to 16 V, with a maximum voltage of 18 V for a short duration.
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (e.g., 10 μF), and maintain a minimum load of 10 mA.
The maximum power dissipation for PDZ9.1B,115 is 1.5 W, and it's essential to ensure proper heat sinking to prevent overheating.
While PDZ9.1B,115 can operate up to 150°C, it's recommended to derate the output current and power dissipation at higher temperatures to ensure reliability and prevent overheating.
To protect PDZ9.1B,115 from input voltage transients, use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to clamp voltage spikes.