Part Details for PDZ36B/ZL,115 by NXP Semiconductors
Results Overview of PDZ36B/ZL,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZ36B/ZL,115 Information
PDZ36B/ZL,115 by NXP Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PDZ36B/ZL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88049370
|
Verical | PDZ36B/ZL,115 Min Qty: 11195 Package Multiple: 1 Date Code: 1501 | Americas - 15000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | Zener Diode, 36V, 2%, 0.4W, Unidirectional, SOD2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0166 / $0.0268 | Buy Now |