-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-GW series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZ3.6BGWX by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDZ3.6BGWX-NEX-ND
|
DigiKey | DIODE ZENER 3.6V 365MW SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
113900 In Stock |
|
$0.0300 | Buy Now |
DISTI #
PDZ3.6BGWX-ND
|
DigiKey | DIODE ZENER 3.6V 365MW SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0170 / $0.0260 | Buy Now |
DISTI #
PDZ3.6BGWX
|
Avnet Americas | PDZ3.6BGW/SOD123/SOD2 - Tape and Reel (Alt: PDZ3.6BGWX) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0155 | Buy Now |
DISTI #
771-PDZ3.6BGWX
|
Mouser Electronics | Zener Diodes Single Zener diodes RoHS: Compliant | 1589 |
|
$0.0170 / $0.1900 | Buy Now |
DISTI #
V36:1790_17598643
|
Arrow Electronics | Diode Zener Single 3.725V 2% 625mW 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2316 | Americas - 39000 |
|
$0.0157 / $0.0216 | Buy Now |
DISTI #
86009165
|
Verical | Diode Zener Single 3.725V 2% 625mW 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1901 | Americas - 99000 |
|
$0.0335 | Buy Now |
DISTI #
85920641
|
Verical | Diode Zener Single 3.725V 2% 625mW 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2316 | Americas - 39000 |
|
$0.0157 / $0.0216 | Buy Now |
DISTI #
88044731
|
Verical | Diode Zener Single 3.725V 2% 625mW 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 1701 | Americas - 14900 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | PDZ3.6BGW - General-Purpose Zener Diode RoHS: Compliant Status: Active Min Qty: 1 | 113900 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
PDZ3.6BGWX
|
TTI | Zener Diodes Single Zener diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 33000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ3.6BGWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ3.6BGWX
Nexperia
PDZ-GW series - Single Zener diodes in a SOD123 package@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.365 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | -2.4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Nexperia recommends a PCB footprint with a minimum pad size of 0.5 mm x 0.5 mm and a spacing of 0.5 mm between pads. A larger pad size and spacing can be used for easier assembly and rework.
PDZ3.6BGWX is an ESD-sensitive device. Handle it with care, and use ESD protection equipment such as wrist straps, mats, and bags. Avoid touching the device's pins or exposing it to static electricity.
The maximum allowable voltage on the gate pin is 20 V. Exceeding this voltage can damage the device. Ensure that the gate voltage is within the recommended range to prevent damage.
PDZ3.6BGWX is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is operated within the recommended temperature range for optimal performance.
The gate resistor value depends on the specific application and the required switching frequency. A general guideline is to use a resistor value between 1 kΩ and 10 kΩ. Consult the application note or contact Nexperia support for specific guidance.