-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZ3.6BF by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PDZ3.6BFCT-ND
|
DigiKey | DIODE ZENER 3.6V 400MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9935 In Stock |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
PDZ3.6BF
|
Avnet Americas | Diode Zener Single 3.85V 2% 400mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: PDZ3.6BF) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 / $0.0206 | Buy Now |
DISTI #
771-PDZ36BF
|
Mouser Electronics | Zener Diodes Single Zener diodes in a SOD123 package RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
DISTI #
PDZ3.6BF
|
TTI | Zener Diodes Single Zener diodes in a SOD123 package RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0132 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ3.6BF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ3.6BF
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ3.6BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ3.6BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDZ3.6B,115 | Nexperia | $0.0529 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ3.6BF vs PDZ3.6B,115 |
PDZ3.6B/DG | Nexperia | Check for Price | Zener Diode, 3.725V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ3.6BF vs PDZ3.6B/DG |
PDZ3.6B | Nexperia | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ3.6BF vs PDZ3.6B |
PDZ3.6BZ | Nexperia | Check for Price | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | PDZ3.6BF vs PDZ3.6BZ |
PDZ3.6BT/R | Nexperia | Check for Price | Zener Diode | PDZ3.6BF vs PDZ3.6BT/R |
934054848135 | Nexperia | Check for Price | Zener Diode, 3.725V V(Z), 2%, 0.4W, Silicon, Unidirectional | PDZ3.6BF vs 934054848135 |
PDZ3.6B-T | Nexperia | Check for Price | Zener Diode | PDZ3.6BF vs PDZ3.6B-T |