Part Details for PDTD113EUF by Nexperia
Results Overview of PDTD113EUF by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTD113EUF Information
PDTD113EUF by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTD113EUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDTD113EUF-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0359 / $0.0508 | Buy Now |
DISTI #
PDTD113EUF
|
Avnet Americas | - Tape and Reel (Alt: PDTD113EUF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0334 / $0.0366 | Buy Now |
DISTI #
771-PDTD113EUF
|
Mouser Electronics | Digital Transistors 50 V, 500 mA NPN resistor-equipped transistor RoHS: Compliant | 0 |
|
$0.0380 / $0.0450 | Order Now |
DISTI #
PDTD113EUF
|
TTI | Digital Transistors 50 V, 500 mA NPN resistor-equipped transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
PDTD113EUF
|
Avnet Silica | (Alt: PDTD113EUF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |