-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC144W series - NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC144WU,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6627
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Npn, 50 V, 200 Mw, 100 Ma, 60 Rohs Compliant: Yes |Nexperia PDTC144WU,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 72425 |
|
$0.0340 / $0.1100 | Buy Now |
DISTI #
1727-PDTC144WU,115CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0136 / $0.1700 | Buy Now |
DISTI #
PDTC144WU,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTC144WU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0151 | Buy Now |
DISTI #
771-PDTC144WU115
|
Mouser Electronics | Digital Transistors 50 V, 500 mA NPN resistor-equipped transistors RoHS: Compliant | 10738 |
|
$0.0170 / $0.1500 | Buy Now |
DISTI #
E02:0323_00684510
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2440 | Europe - 21000 |
|
$0.0187 / $0.0208 | Buy Now |
DISTI #
86010856
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2001 | Americas - 39000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
87014790
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Date Code: 2440 | Americas - 21000 |
|
$0.0188 / $0.0209 | Buy Now |
|
Rochester Electronics | PDTC144WU - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
PDTC144WU.115
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 0 |
|
$0.0200 / $0.0427 | RFQ |
DISTI #
PDTC144WU,115
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R (Alt: PDTC144WU,115) RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0150 / $0.0275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC144WU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC144WU,115
Nexperia
PDTC144W series - NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-12-12 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.47 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTC144WU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC144WU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934054828115 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | PDTC144WU,115 vs 934054828115 |
PDTC144WU/T4 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | PDTC144WU,115 vs PDTC144WU/T4 |
The recommended PCB footprint for PDTC144WU,115 is a standard SOT23 package with a 1.3mm x 1.3mm pad size and a 0.5mm x 0.5mm thermal pad.
To ensure reliable operation of PDTC144WU,115 in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, including providing adequate heat sinking and thermal vias, and ensuring good airflow around the device.
The maximum allowed voltage on the input pins of PDTC144WU,115 is 6V, exceeding which may cause damage to the device.
To handle ESD protection for PDTC144WU,115, it is recommended to follow proper ESD handling procedures, including using ESD-safe materials, grounding oneself before handling the device, and using ESD protection devices such as TVS diodes or ESD suppressors.
The recommended storage temperature range for PDTC144WU,115 is -40°C to 125°C, and it is recommended to store the devices in a dry, cool place, away from direct sunlight and moisture.