-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC143ZMB - NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 47 kΩ@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC143ZMB,315 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTC143ZMB,315-954-ND
|
DigiKey | TRANS PREBIAS Min Qty: 9217 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
115615 In Stock |
|
$0.0300 | Buy Now |
DISTI #
PDTC143ZMB,315-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A 3DFN Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 / $0.0389 | Buy Now |
DISTI #
PDTC143ZMB,315
|
Avnet Americas | - Tape and Reel (Alt: PDTC143ZMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0263 | Buy Now |
DISTI #
771-PDTC143ZMB315
|
Mouser Electronics | Digital Transistors 50 V, 100 mA NPN resistor-equipped transistors RoHS: Compliant | 0 |
|
$0.0270 / $0.2700 | Order Now |
DISTI #
PDTC143ZMB,315
|
Avnet Silica | (Alt: PDTC143ZMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC143ZMB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC143ZMB,315
Nexperia
PDTC143ZMB - NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 47 kΩ@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 10 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
The recommended PCB footprint for PDTC143ZMB,315 is a standard SOT23 package with a minimum pad size of 0.8 mm x 0.8 mm and a maximum pad size of 1.2 mm x 1.2 mm, with a non-solder mask defined (NSMD) pad shape.
To ensure reliable operation of PDTC143ZMB,315 in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, such as providing adequate heat sinking, using thermal vias, and minimizing thermal resistance between the device and the PCB.
The maximum allowed voltage on the input pins of PDTC143ZMB,315 is 6 V, which is the absolute maximum rating. However, for reliable operation, it is recommended to keep the input voltage within the recommended operating range of 2.7 V to 5.5 V.
Yes, PDTC143ZMB,315 can be used in a switching regulator application, but it is essential to ensure that the device is properly bypassed and decoupled to minimize noise and voltage transients. Additionally, the device's power dissipation and thermal performance should be carefully evaluated to ensure reliable operation.
To handle ESD protection when working with PDTC143ZMB,315, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, the device should be handled in a controlled environment with minimal exposure to static electricity.