-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC143XU,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6623
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Npn, 50 V, 230 Mhz, 200 Mw, 100 Ma, 50 Rohs Compliant: Yes |Nexperia PDTC143XU,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1710 |
|
$0.0540 / $0.1400 | Buy Now |
DISTI #
93X4587
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, 50 V, 100 Ma, 4.7 Kohm, 10 Kohm, 0.47, Sot-323 Rohs Compliant: Yes |Nexperia PDTC143XU,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
1727-1713-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3044 In Stock |
|
$0.0144 / $0.1400 | Buy Now |
DISTI #
PDTC143XU,115
|
Avnet Americas | - Tape and Reel (Alt: PDTC143XU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0098 / $0.0111 | Buy Now |
DISTI #
771-PDTC143XU115
|
Mouser Electronics | Digital Transistors NPN resistor-equipped transistors, R1 = 4.7 kohm, R2 = 10 kohm RoHS: Compliant | 36475 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
V79:2366_28604902
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8264 Package Multiple: 1 Date Code: 2243 | Americas - 9643 |
|
$0.0121 | Buy Now |
|
Future Electronics | PDTC143X Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 138000Reel |
|
$0.0116 / $0.0127 | Buy Now |
DISTI #
86011863
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2201 | Americas - 1002000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
87173017
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2193 Package Multiple: 1 Date Code: 2240 | Americas - 49250 |
|
$0.0150 / $0.0265 | Buy Now |
DISTI #
70731844
|
Verical | Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8264 Package Multiple: 1 Date Code: 2243 | Americas - 9643 |
|
$0.0121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC143XU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC143XU,115
Nexperia
PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTC143XU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143XU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTC143XU,115 | NXP Semiconductors | Check for Price | PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ SC-70 3-Pin | PDTC143XU,115 vs PDTC143XU,115 |
The recommended PCB footprint for PDTC143XU,115 is a standard SOT23 package footprint with a minimum pad size of 0.8 mm x 0.8 mm and a thermal pad size of 2.5 mm x 2.5 mm.
To ensure reliable operation of PDTC143XU,115 in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, including providing adequate heat sinking and thermal vias, and ensuring good airflow around the device.
The maximum allowed voltage on the input pins of PDTC143XU,115 is 6.5 V, exceeding which may cause damage to the device.
To handle ESD protection for PDTC143XU,115, it is recommended to follow proper ESD handling procedures, including using ESD-safe materials, grounding oneself before handling the device, and using ESD protection devices such as TVS diodes or ESD arrays.
The recommended operating frequency range for PDTC143XU,115 is up to 100 kHz, although the device can operate at higher frequencies with reduced performance.