Part Details for PDTC143XU,115 by NXP Semiconductors
Results Overview of PDTC143XU,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC143XU,115 Information
PDTC143XU,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTC143XU,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86022091
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SC-70 T/R Min Qty: 15152 Package Multiple: 1 Date Code: 1201 | Americas - 20000 |
|
$0.0208 / $0.0248 | Buy Now |
|
Rochester Electronics | PDTC143XU - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 21500 |
|
$0.0166 / $0.0268 | Buy Now |
Part Details for PDTC143XU,115
PDTC143XU,115 CAD Models
PDTC143XU,115 Part Data Attributes
|
PDTC143XU,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTC143XU,115
NXP Semiconductors
PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC143XU,115
This table gives cross-reference parts and alternative options found for PDTC143XU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143XU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTC143XU,115 | Nexperia | $0.0318 | PDTC143X series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | PDTC143XU,115 vs PDTC143XU,115 |
PDTC143XU | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | PDTC143XU,115 vs PDTC143XU |
PDTC143XU,115 Frequently Asked Questions (FAQ)
-
NXP recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface materials, and PCB layout. Additionally, consider derating the device's power dissipation and voltage ratings according to the temperature derating curves provided in the datasheet.
-
Although the datasheet specifies the recommended operating voltage range, the maximum allowed voltage on the input pins is typically 5.5V, which is the absolute maximum rating. Exceeding this voltage can cause permanent damage to the device.
-
NXP recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the PDTC143XU,115 from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.
-
NXP recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 30-60 seconds. The device is qualified for lead-free soldering, and it's essential to follow the recommended soldering profile to prevent damage to the device or the PCB.